Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16F526-I/SL

MCU 8-bit PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 14-Pin SOIC N Tube
$ 0.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F526-I/SL.

Augswan

Datasheet122 pages16 years ago

Future Electronics

Electro Sonic

X-ON

iiiC

Inventory History

3 month trend:
+1083%

CAD Models

Download Microchip PIC16F526-I/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-12-26
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2007-12-26
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 4 days ago)

Related Parts

MCU 8-bit PIC16 PIC RISC 1.5KB Flash 2.5V/3.3V/5V 14-Pin SOIC N Tube - Rail/Tube
MCU 8-bit PIC16 PIC RISC 1.5KB Flash 2.5V/3.3V/5V 14-Pin SOIC N Tube - Rail/Tube
MCU 8-bit PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive 14-Pin SOIC N T/R

Descriptions

Descriptions of Microchip PIC16F526-I/SL provided by its distributors.

MCU 8-bit PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 14-Pin SOIC N Tube
PIC16F Series 1.5 kB Flash 67 B RAM 20 MHz 8-Bit Microcontroller - SOIC-14
Microchip PIC16F MCU, PIC Core, 14-Pin, SOIC, 0 CAN Channels
PIC MCU FLASH 1KX12 14SOIC, Temp.-Bereich: -40C to +85C
14 PIN, 1.5KB FLASH PROGRAM, 64B FLASH DATA, 8MHZ INT OSC., 8B ADC, 2X COMPARATO
MCU, 8BIT, PIC16, 20MHZ, SOIC-14; Product Range: PIC16 Family PIC16F5XX Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 1.5KB; RAM Memory Size: 67Byte; No. of Pins: 14Pins; MCU Case Style: SOIC; No. of I/O's: 12

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F526-I/SL.
  • PIC16F526-ISL
  • PIC16F526I/SL
  • PIC16F526ISL