Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16F15223-E/MG

8 Bit MCU, PIC16 Family PIC16F152xx Series Microcontrollers, PIC16, 32 MHz, 3.5 KB, 16 Pins
$ 0.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F15223-E/MG.

Microchip

Datasheet0 pages0 years ago

Electro Sonic

Augswan

Inventory History

3 month trend:
-10.83%

CAD Models

Download Microchip PIC16F15223-E/MG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.495
$ 0.806
Stock
96,532
132,239
Authorized Distributors
6
6
Case/Package
QFN
QFN
Number of Pins
16
16
Core Architecture
-
PIC
Data Bus Width
8 b
-
Max Frequency
-
-
Number of I/Os
-
-
Interface
-
-
Memory Type
-
FLASH
Memory Size
3.5 kB
3.5 kB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
-
-

Supply Chain

Projected EOL Date2044-10-13
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2020-10-13
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Descriptions

Descriptions of Microchip PIC16F15223-E/MG provided by its distributors.

8 Bit MCU, PIC16 Family PIC16F152xx Series Microcontrollers, PIC16, 32 MHz, 3.5 KB, 16 Pins
Mcu, 8Bit, 32Mhz, Vqfn-Ep-16; |Microchip Technology PIC16F15223-E/MG
3.5KB, 256B RAM, 12x I/O,ADC, CCP, EUSART, SPI/I2C
QFN-16(3x3) Pre-ordered MCUs ROHS
1.8V~5.5V 32MHz 2KB FLASH 3.5KB Brown-out Detect/Reset,POR,PWM,WDT inside 11 I2C,LINbus,SPI,UART,USART 8bit PIC VFQFN-16(EP),VQFN-16 SMD mount

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F15223-EMG
  • PIC16F15223E/MG