Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16F15223T-I/MG

MCU 8-Bit PIC16F15223 PIC RISC 3.5KB Flash 1.8V to 5.5V 16-Pin VQFN T/R
$ 0.806
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F15223T-I/MG.

Microchip

Datasheet0 pages0 years ago

Electro Sonic

Inventory History

3 month trend:
+2.06%

Alternate Parts

Price @ 1000
$ 0.806
$ 0.495
Stock
134,763
96,538
Authorized Distributors
6
6
Case/Package
QFN
QFN
Number of Pins
16
16
Core Architecture
PIC
-
Data Bus Width
-
8 b
Max Frequency
-
-
Number of I/Os
-
-
Interface
-
-
Memory Type
FLASH
-
Memory Size
3.5 kB
3.5 kB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
-
-

Supply Chain

Projected EOL Date2044-09-03
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2020-09-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip PIC16F15223T-I/MG provided by its distributors.

MCU 8-Bit PIC16F15223 PIC RISC 3.5KB Flash 1.8V to 5.5V 16-Pin VQFN T/R
Mcu, 8Bit, 32Mhz, Vqfn-Ep-16; |Microchip Technology PIC16F15223T-I/MG
3.5KB, 256B RAM, 12x I/O,ADC, CCP, EUSART, SPI/I2C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F15223T-IMG