Microchip PIC10F322-E/OT

MCU 8-bit PIC RISC 0.896KB Flash 2.5V/3.3V/5V Automotive 6-Pin SOT-23 Bag
$ 0.556
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC10F322-E/OT.

Upverter

Datasheet210 pages15 years ago

Microchip

Electro Sonic

X-ON

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-74.65%

CAD Models

Download Microchip PIC10F322-E/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.556
$ 0.65
$ 0.65
Stock
255,902
976,699
976,699
Authorized Distributors
4
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
16 MHz
16 MHz
16 MHz
Flash Memory Size
-
-
-
RAM Size
64 B
64 B
64 B
Interface
-
-
-
Number of I/Os
3
3
3
Peripherals
POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Case/Package
-
SOT-23
SOT-23
Number of Pins
6
6
6
Min Supply Voltage
2.5 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2039-09-23
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2011-09-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC RISC 0.448KB Flash 2.5V/3.3V/5V Automotive 6-Pin SOT-23 T/R
SOT23-6/448 B FLASH, 32 B RAM, 4 I/O, 8BIT ADC, PWM, CLC, NCO, CWG, TEMP INDICATOR, 2.3V - 5.5V
MCU 8-bit PIC10 PIC RISC 896byte Flash 3.3V 6-Pin SOT-23 T/R

Descriptions

Descriptions of Microchip PIC10F322-E/OT provided by its distributors.

MCU 8-bit PIC RISC 0.896KB Flash 2.5V/3.3V/5V Automotive 6-Pin SOT-23 Bag
IC MCU 8BIT 896B FLASH SOT23-6 / PIC PIC® 10F Microcontroller IC 8-Bit 16MHz 896B (512 x 14) FLASH SOT-23-6
PIC10F Series 64 B RAM 512 Byte Flash 4 I/O 8-Bit Microcontroller - SOT-23-6
2.3V~5.5V 16MHz 4Kbit Flash 7Kbit Brown-out Detect/Reset POR PWM WDT On-Chip Temp Sensor 8-bit PIC SOT-23-6 SMD 3.1mm × 1.8mm × 1.45mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC10F322-EOT
  • PIC10F322E/OT
  • PIC10F322EOT