Microchip PIC10F320-E/OT

SOT23-6/448 B Flash, 32 B Ram, 4 I/o, 8 Bit Adc, Pwm, Clc, Nco, Cwg, Temp Indicator, 2.3V - 5.5V
$ 0.601
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC10F320-E/OT.

Upverter

Datasheet210 pages15 years ago

Microchip

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC10F320-E/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.601
$ 0.562
$ 0.562
Stock
80,627
365,548
365,548
Authorized Distributors
2
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
3
3
3
Interface
-
-
-
Memory Type
FLASH
FLASH
FLASH
Memory Size
-
-
-
RAM Size
64 B
64 B
64 B
EEPROM Memory Size
-
-
-
Flash Memory Size
-
-
-
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Min Supply Voltage
2.5 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of ADC Channels
-
3
3
Number of DAC Channels
-
-
-
ADC Channels (Resolution)
-
-
-
DAC Channels (Resolution)
-
-
-
Case/Package
-
SOT-23
SOT-23
Number of Pins
6
6
6
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2039-09-23
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2011-09-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC RISC 0.896KB Flash 2.5V/3.3V/5V Automotive 6-Pin SOT-23 Bag
MCU 8-bit PIC10 PIC RISC 448byte Flash 3.3V 6-Pin SOT-23 T/R
512KB 2.3V~5.5V PIC 16MHz FLASH 3 SOT-23-6 Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Microchip PIC10F320-E/OT provided by its distributors.

SOT23-6/448 B FLASH, 32 B RAM, 4 I/O, 8BIT ADC, PWM, CLC, NCO, CWG, TEMP INDICATOR, 2.3V - 5.5V
RISC Microcontroller, 8-Bit, FLASH, PIC10 CPU, 16MHz, CMOS, PDSO6
896 B Flash, 64 B RAM, 4 I/O, 8bit ADC, PWM, CLC, DDS, CWG
IC MCU 8BIT 448B FLASH SOT23-6
2.3V~5.5V 16MHz 4Kbit FLASH 3.5Kbit Brown-out Detect/Reset,POR,PWM,WDT 3 1.8V 5.5V 16MHz 8bit PIC SOT-23-6 3.1mm*1.8mm*1.45mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC10F320-EOT
  • PIC10F320E/OT
  • PIC10F320EOT