Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC10F202-I/P

Microchip PIC10FSeries microcontroller, PICkernel, 8needle, PDIPencapsulation, 0CANpassageway
$ 0.658
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC10F202-I/P.

LKR

Datasheet0 pages0 years ago

Microchip

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.99%

CAD Models

Download Microchip PIC10F202-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.658
$ 0.769
Stock
182,614
109,780
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
4 MHz
4 MHz
Number of I/Os
4
4
Interface
USB
USB
Memory Type
FLASH
FLASH
Memory Size
768 B
768 B
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
POR, WDT
-

Supply Chain

Projected EOL Date2034-09-03
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2004-09-03
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

MicrochipPIC10F206-I/P
Microchip PIC10FSeries microcontroller, PICkernel, 8needle, PDIPencapsulation, 0CANpassageway
MicrochipPIC12F508-I/P
MCU 8-Bit PIC12 PIC RISC 768Byte Flash 2.5V/3.3V/5V 8-Pin PDIP Tube - Rail/Tube
MicrochipPIC10F204-I/P
MCU 8-Bit PIC10 PIC RISC 384Byte Flash 2.5V/3.3V/5V 8-Pin PDIP Tube - Rail/Tube

Descriptions

Descriptions of Microchip PIC10F202-I/P provided by its distributors.

Microchip PIC10FSeries microcontroller, PICkernel, 8needle, PDIPencapsulation, 0CANpassageway
2V~5.5V PIC 24Byte 4MHz 3 DIP-8 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Lead Free ROHS3Compliant Through Hole DUAL Microcontroller 4mus 800mW -40C~85C TA 175muA
PIC10F202-I/P,8BIT PIC MICROCONTROLLER,4MHZ,512X12 WORDS FLASH,8-PIN PDIP
MCU 8-bit PIC10 PIC RISC 768byte Flash 2.5V/3.3V/5V 8-Pin PDIP Tube
RISC Microcontroller, 8-Bit, FLASH, PIC10 CPU, 4MHz, CMOS, PDIP8
8 Bit Microcontroller, Flash, Pic10F2Xx,; |Microchip Technology PIC10F202-I/P
PIC10F Series 0.75 KB Flash 16 B RAM SMT 8-Bit Flash Microcontroller - PDIP-8
8-bit MCU Microcontrollers; MICROCHIP; PIC10F202-I/P; PIC; 4 MHz; FLASH; 1
Microcontroller Operating temperature: -40...85 °C Power supply: 2...5.5 V No. of I/Os: 4 No. of timers: 1 Package: DIL-8 ADC resolution: 8 bit Flash memory: 0.75 KB RAM: 24 Byte
MCU, 8BIT, PIC10, 4MHZ, DIP-8; Product Range: PIC10 Family PIC10F20x Series Microcontrollers; CPU Speed: 4MHz; Program Memory Size: 768Byte; RAM Memory Size: 24Byte; No. of Pins: 8Pins; MCU Case Style: DIP; No. of I/O's: 4I/O's

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC10F202-I/P.
  • PIC10F202-IP
  • PIC10F202I/P
  • PIC10F202IP