Microchip PIC10F202-E/P

MCU 8-bit PIC RISC 768B Flash 2.5V/3.3V/5V Automotive 8-Pin PDIP Tube
$ 0.778
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC10F202-E/P.

Microchip

Datasheet1 page19 years ago
Datasheet0 pages0 years ago
Datasheet28 pages19 years ago

Newark

X-ON

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-99.69%

CAD Models

Download Microchip PIC10F202-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.778
$ 0.651
Stock
102,572
155,911
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
4 MHz
4 MHz
Number of I/Os
4
4
Interface
USB
USB
Memory Type
FLASH
FLASH
Memory Size
768 B
768 B
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
-
POR, WDT

Supply Chain

Projected EOL Date2034-09-03
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2004-09-03
Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 8 hours ago)

Related Parts

MicrochipPIC12F508-I/P
MCU 8-Bit PIC12 PIC RISC 768Byte Flash 2.5V/3.3V/5V 8-Pin PDIP Tube - Rail/Tube
MicrochipPIC10F206-I/P
Microchip PIC10FSeries microcontroller, PICkernel, 8needle, PDIPencapsulation, 0CANpassageway
MicrochipPIC12F508-E/P
MCU 8-bit PIC12 PIC RISC 768byte Flash 2.5V/3.3V/5V 8-Pin PDIP Tube - Rail/Tube

Descriptions

Descriptions of Microchip PIC10F202-E/P provided by its distributors.

MCU 8-bit PIC RISC 768B Flash 2.5V/3.3V/5V Automotive 8-Pin PDIP Tube
Mcu 8 Bit, 768Byte, Pic10, 4Mhz; |Microchip Technology PIC10F202-E/P
768B FLASH, 24B RAM, 4 I/O8 PDIP .300IN TUBE
MICROCONTROLLERS (MCU) - 8 BIT;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC10F202 E/P
  • PIC10F202-E/P.
  • PIC10F202-EP
  • PIC10F202E/P
  • PIC10F202EP