Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Zilog Z8F3281AN024XK

F6482 Series 32 kB Flash 3.75 kB RAM Surface Mount 8-Bit Microcontroller-LQFP-44
$ 2.48

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Zilog Z8F3281AN024XK.

IHS

Datasheet691 pages9 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Zilog Z8F3281AN024XK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2014-11-26

Related Parts

Silicon LabC8051F382-GQR
MCU, 8BIT, 50MHZ, TQFP-48; Available until stocks are exhausted Alternative available
NXP SemiconductorsMC9S08GT8AMFBE
8 Bit MCU, S08 Family S08GT Series Microcontrollers, HCS08, 40 MHz, 8 KB, 44 Pins, QFP
NXP SemiconductorsMC9S08GT16AMFBE
8 Bit MCU, General Purpose GT Series Series, S08 Family S08GT Series Microcontrollers, HCS08
NXP SemiconductorsMC9S08GT8ACFBE
8 Bit MCU, General Purpose GT Series Series, S08 Family S08GT Series Microcontrollers, HCS08
MCU 32-Bit MB9A420K ARM Cortex M3 RISC 64KB Flash 3.3V/5V 48-Pin QFN EP
MCU 8-bit 8051 CISC 32KB Flash 3.3V Medical 32-Pin QFP Tray

Descriptions

Descriptions of Zilog Z8F3281AN024XK provided by its distributors.

F6482 Series 32 kB Flash 3.75 kB RAM Surface Mount 8-Bit Microcontroller-LQFP-44
MCU 8-bit Z8 eZ8 CISC 32KB Flash 2.5V/3.3V 44-Pin LQFP
Microcontroller, 8-Bit, 24MHz, CMOS
1.8V~3.6V 24MHz 3.75KB FLASH 32KB DMA,LVD,POR,PWM,WDT inside 36 1.8V 3.6V 24MHz DALI,DMX,I2C,LINbus,SPI,UART,USART,USB A/D 10x12b,D/A 1x12b 8bit eZ8 LQFP-44 1.45mm(height)

Manufacturer Aliases

Zilog has several brands around the world that distributors may use as alternate names. Zilog may also be known as the following names:

  • ZIL
  • ZILOG INC
  • ZILO
  • ZLG
  • ZILG
  • ZIOLG
  • Zilog / Littelfuse
  • ZILOG-PBF
  • ZILOG EOL
  • Ixys Zilog
  • ZILQG
  • ZILOG ELECTRONICS
  • ZILOGPb
  • ZILOG (VA)
  • ZILOGINCORPORATED
  • Zilog/QP
  • ZILOG CORPORATI
  • ZILOG SEMICONDUCTOR
  • Zilog / Philippines
  • Z8L18220ASC00TR
  • Zilog / IXYS
  • ZIL-ZILOG
  • Z8L38210ASC
  • Z8L38210ASG
  • ZILOGD