Zilog Z86E7316FSC

Microcontroller, 8-Bit, OTPROM, Z8 CPU, 16MHz, CMOS, PQFP44
$ 6.7
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Zilog Z86E7316FSC.

IHS

Datasheet105 pages24 years ago

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.7
$ 5.36
Stock
89,522
67,965
Authorized Distributors
3
1
Core Architecture
Z8
Z8
Data Bus Width
8 b
8 b
Max Frequency
16 MHz
16 MHz
Flash Memory Size
-
-
RAM Size
256 B
236 B
Interface
-
-
Number of I/Os
31
31
Peripherals
LVD, POR, WDT
LVD, POR, WDT
Case/Package
QFP
QFP
Number of Pins
44
44
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
0 °C
0 °C
Max Operating Temperature
70 °C
70 °C

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2006-09-24
LTD Date2006-12-24

Related Parts

STMicroelectronicsSTM8S105S6T6CTR
ACCESS LINE, 16 MHZ STM8S 8-BIT MCU Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, PQFP44
STMicroelectronicsSTM8S105S6T6C
ACCESS LINE, 16 MHZ STM8S 8-BIT MCU Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, PQFP44
STMicroelectronicsSTM8S105S6T3C
Mainstream Access line 8-bit MCU with 32 Kbytes Flash, 24 MHz CPU, integrated EEPROM
NXP SemiconductorsMC9S08PA32VLD
NXP HCS08Series microcontroller, S08kernel, 44needle, QFPencapsulation, 0CANpassageway
NXP SemiconductorsMC9S08PT32AVLD
8 Bit MCU, S08 Family S08PT Series Microcontrollers, HCS08, 20 MHz, 32 KB, 44 Pins, LQFP
NXP SemiconductorsMC9S08PT32VLD
8 Bit MCU, 5V EEPROM with TSI, S08 Family S08PT Series Microcontrollers, HCS08, 20 MHz, 32 KB

Descriptions

Descriptions of Zilog Z86E7316FSC provided by its distributors.

Microcontroller, 8-Bit, OTPROM, Z8 CPU, 16MHz, CMOS, PQFP44
MCU 8-bit Z8 CISC 32KB ROM 3.3V/5V 44-Pin PQFP
8-BIT OTPROM 16 MHz MICROCONTROLLER PQFP44
IC MCU 8BIT 32KB OTP 44QFP
IC 32K OTP ZIRC 44-QFP

Manufacturer Aliases

Zilog has several brands around the world that distributors may use as alternate names. Zilog may also be known as the following names:

  • ZIL
  • ZILOG INC
  • ZILO
  • ZLG
  • ZILG
  • ZIOLG
  • Zilog / Littelfuse
  • ZILOG-PBF
  • ZILOG EOL
  • Ixys Zilog
  • ZILQG
  • ZILOG ELECTRONICS
  • ZILOGPb
  • ZILOG (VA)
  • ZILOGINCORPORATED
  • Zilog/QP
  • ZILOG CORPORATI
  • ZILOG SEMICONDUCTOR
  • Zilog / Philippines
  • Z8L18220ASC00TR
  • Zilog / IXYS
  • ZIL-ZILOG
  • Z8L38210ASC
  • Z8L38210ASG
  • ZILOGD