Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ZF KWKAQACA

Switch Snap Action N.O./N.C. SPDT Button Quick Connect 10A 250VAC 372.85VA 1.47N Screw Mount
$ 1.142
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF KWKAQACA.

IHS

Datasheet2 pages0 years ago

Mouser

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2000-09-28
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

C&K ComponentsTF2CHK6SP0060C
Snap Acting/Limit Switch, SPDT, Momentary, Screw Terminal, Plunger Actuator, Panel Mount
Switch Limit; Miniature Basic; Lever Head; SPDT 1NO-1NC; 10A
Switch Snap Action N.O./N.C. SPDT Button Quick Connect 10A 250VAC 372.85VA 1.47N Screw Mount
C&K ComponentsTF2CFH8SP0060C
Snap Acting/Limit Switch, SPDT, Momentary, Screw Terminal, Plunger Actuator, Panel Mount
HoneywellZM10E10E01
Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Simulated Roller Lever Actuator, Panel Mount
Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 5A 277VAC 74.57VA 0.17N Screw Mount

Descriptions

Descriptions of ZF KWKAQACA provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Button Quick Connect 10A 250VAC 372.85VA 1.47N Screw Mount
Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 2.46mm, Quick Connect Terminal, Button Type Actuator, Panel Mount
Snap-Action Switches SP 10A QC TERM
Snap Action Basic Switch; Actuator Style:Pin Plunger; Operating Force Max:150gf; Switch Terminals:Through Hole; Circuitry:SPDT; Contact Current Max:10A; Current Rating:10A; Features:Snap Over Hinged Lever And Roller Actuator RoHS Compliant: No

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • KWKA-QACA
  • KWKA-QACA.