ZF KWKBQACA

Switch Snap Action N.O./N.C. SPDT Button Quick Connect 10A 250VAC 372.85VA 1.47N Screw Mount
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF KWKBQACA.

Electro Sonic

Datasheet2 pages0 years ago

Mouser

Master Electronics

Newark

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2000-09-28
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

C&K ComponentsTF2CHK6SP0060C
Snap Acting/Limit Switch, SPDT, Momentary, Screw Terminal, Plunger Actuator, Panel Mount
Switch Snap Action N.O./N.C. SPDT Button Quick Connect 10A 250VAC 372.85VA 1.47N Screw Mount
Switch Snap Action N.O. SPST Pin Plunger Screw Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger Screw 10A 250VAC 250VDC 1.96N Screw Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger Screw 15A 250VAC 250VDC 1.96N Screw Mount
Switch Limit; Miniature Basic; Lever Head; SPDT 1NO-1NC; 10A

Descriptions

Descriptions of ZF KWKBQACA provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Button Quick Connect 10A 250VAC 372.85VA 1.47N Screw Mount
Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 2.46mm, Quick Connect Terminal, Button Type Actuator, Panel Mount
10 Amp Mini Snap Action Switch
Snap-Action Switches SP 10A QC TERM
Snap Action Basic Switch; Actuator Style:Pin Plunger; Operating Force Max:150gf; Switch Terminals:Through Hole; Circuitry:SPDT; Contact Current Max:10A; Current Rating:10A; Features:Snap Over Hinged Lever And Roller Actuator ;RoHS Compliant: Yes

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • KWKB-QACA