Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ZF GPTBNA01

Switch Snap Action N.O./N.C. SPDT Pin Plunger Screw 20A 250VAC 250VDC 1491.4VA 6.17N Screw Mount
$ 4.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF GPTBNA01.

IHS

Datasheet4 pages18 years ago

Electro Sonic

Master Electronics

TME

Sager Electronics

Inventory History

3 month trend:
-4.70%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2006-05-08
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Plunger Screw 15A 250VAC 250VDC 186.42VA 3.42N Screw Mount
Switch Snap Action N.O./N.C. SPDT Lever Screw 20A 250VAC 250VDC 1491.4VA 2.5N Screw Mount
Switch Snap Action N.O./N.C. SPDT Lever Screw 15A 250VAC 250VDC 186.42VA 2.92N Screw Mount
HoneywellBE-R0512-A2
Snap Acting/Limit Switch, SPDT, Momentary, 1.27mm, Screw Terminal, Plastic Plunger Actuator, Panel Mount
Switch Snap Action SPDT Pin Plunger Screw 15A 480VAC 250VDC 3.42N Screw Mount
HoneywellBZ-R330-P4
Snap Acting/Limit Switch, SPDT, Momentary, 0.43mm, Screw Terminal, Panel Mount

Descriptions

Descriptions of ZF GPTBNA01 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Pin Plunger Screw 20A 250VAC 250VDC 1491.4VA 6.17N Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 25A, 250VDC, 1.55mm, Screw Terminal, Steel Lever Actuator, Panel Mount
Switch, Snap Action, 20 Amps, 125VAC, Screw Mounting Hole
Basic / Snap Action Switches 20A 125VAC / 250 VAC Metric Screw term
Snap Action Basic Switch; Operating Force Max:22.9ozf; Switch Terminals:Screw; Contact Current Max:20A; Leaded Process Compatible:No; Operating Force:22.9ozf; Operating Force Min:7.1ozf; Operating Position:0.625/0.657 in ;RoHS Compliant: Yes

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • GPTBNA01.