Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ZF GPTBLR11

Switch Snap Action N.O./N.C. SPDT Lever Screw 20A 250VAC 250VDC 1491.4VA 2.5N Screw Mount
$ 4.06

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF GPTBLR11.

IHS

Datasheet4 pages18 years ago

Electro Sonic

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2006-05-08

Related Parts

Switch Snap Action N.O./N.C. SPDT Plunger Screw 15A 250VAC 250VDC 186.42VA 3.42N Screw Mount
Switch Snap Action N.O./N.C. SPDT Lever Screw 15A 250VAC 250VDC 186.42VA 2.92N Screw Mount
Switch Snap Action N.O./N.C. SPDT Lever Screw 15A 250VAC 250VDC 186.42VA 0.86N Screw Mount
HoneywellBE-R0512-A2
Snap Acting/Limit Switch, SPDT, Momentary, 1.27mm, Screw Terminal, Plastic Plunger Actuator, Panel Mount
Switch Snap Action SPDT Pin Plunger Screw 15A 480VAC 250VDC 3.42N Screw Mount

Descriptions

Descriptions of ZF GPTBLR11 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Lever Screw 20A 250VAC 250VDC 1491.4VA 2.5N Screw Mount
Switch, Snap Action, 20A; 1HP, 125VAC, Phenolic, 9.0 Oz. (Max.) Screw Mounting
Snap Acting/Limit Switch, SPDT, Momentary, 25A, 250VDC, 5.6mm, Screw Terminal, Steel Lever Actuator, Panel Mount
Basic / Snap Action Switches 20A 125VAC / 250 VAC US Screw term
Snap Action Basic Switch; Operating Force Max:12.3ozf; Switch Terminals:Screw; Contact Current Max:20A; Leaded Process Compatible:No; Mounting Type:Screw Terminal; Operating Force:12.3ozf; Operating Force Min:0.98ozf ;RoHS Compliant: Yes

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • GPTBLR11.