ZF E19-50H

Snap Acting/Limit Switch, Quick Connect Terminal, Plunger Actuator, Panel Mount
$ 6.953
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF E19-50H.

IHS

Datasheet3 pages11 years ago

Newark

RS (Formerly Allied Electronics)

element14 APAC

Master Electronics

Inventory History

3 month trend:
-4.60%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2000-09-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

E-SwitchPP2-1U7-2B2
SNAP-ACTION SWITCH, PP2 SERIES, DPDT, ON-(ON),PUSH/PULL PLUNGER,16A,125VAC,.187 QC
E-SwitchPP2-1H7-2A2
On-Mom DPDT Switch, 3.4N, 50k/6k Cycles, 16A, Snap-In, Panel Mount, 17mm W
SNAP ACTING/LIMIT SWITCH DPST MOMENTARY 2.3mm PANEL MOUNT
SWITCH, SNAP ACTION, DPDT, N.O/N.C, BUTTON ACTUATOR, 15A, 250VAC, QC, E SERIES
Switch Snap Action N.O. DPST Button 15A 250VAC 1118.55VA 8.34N Screw Mount Quick Connect
C&K ComponentsADPDC2T04AC
Switch Snap Action N.O./N.C. DPDT Lever Quick Connect 15A 250VAC 1118.55VA 1.67N Screw Mount
Snap Acting/Limit Switch, DPDT, Quick Connect Terminal, Pushbutton Actuator, Panel Mount

Descriptions

Descriptions of ZF E19-50H provided by its distributors.

Snap Acting/Limit Switch, Quick Connect Terminal, Plunger Actuator, Panel Mount
SWITCH, SNAP ACTION, DPDT, STRAIGHT LEVER ACTUATOR,15A@125/250VAC,0.1A,125VAC, QC
Switch Snap Action N.O./N.C. DPDT Flat Lever 15A 250VAC 1118.55VA 1.27N Screw Mount Quick Connect
Basic / Snap Action Switches General Purpose -Double Pole Snap Action Switch
E Series DPDT 1.3 N Hinged Lever Quick Connect Snap Action Switch
On-Mom DPDT 2.05N 4.75mm 6000Cycles@ UL 15A base mount 92.43mm(Length)*42.58mm(height)
MICROSWITCH, HINGE LEVER, DPDT 15A 250V; Microswitch Type:Snap Action; Microswitch Actuator:Hinge Lever; Contact Configuration:DPDT; Switch Terminals:Quick Connect; Contact Current Max:15A; Contact Voltage DC Nom:- 29F28
Microswitch, Hinge Lever, Dpdt 15A 250V; Rango De Producto:Serie E; Contacto, Configuración:Dpdt; Actuador Microswitch:Palanca Con Bisagra; Terminales Del Interruptor:Conexión Rápida; Contacto, Intensidad Max:15A; Over Travel:0.187" |Zf 0E19-50H0

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0E19-50H0
  • 0E1950H0
  • E1950H