What’s new: Find the right parts faster with our redesigned experience

Learn more

ZF D443-R1RA-G2

Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 10A 250VAC 30VDC 372.85VA Screw Mount
$ 3.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF D443-R1RA-G2.

IHS

Datasheet2 pages11 years ago

Future Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-2.84%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2015-02-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

HoneywellV7-1B17D8-263
Snap Action Switch - V7 Series, SPDT, Lever Roller, 11A, Miniature
HoneywellV7-7B17D8-201
Switch, Miniature, Basic, SPDT, Roller Lever, 0.81 Inches, QC 0.187 Inches
HoneywellV7-1B17D8-022
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 4.75mm, Quick Connect Terminal, Panel Mount
Crouzet831613C6.0
Switch Snap Action N.O./N.C. SPDT Button Quick Connect 10.1A 250VAC 250VDC 372.85VA 0.8N Screw Mount
Crouzet831611C3.0
SWITCH, SNAP, MINIATURE, SPDT, HIGH FORCE, 10.1 AMP, 1/4 INCH QD CONNECTIONS
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 10.1A 250VAC 250VDC 372.85VA 0.8N Screw Mount
HoneywellV7-1B17D8
Switch Snap Action SPDT Plunger Quick Connect 11A 277VAC 250VDC 1.47N Screw Mount
HoneywellV7-1B17D8-048
Switch Snap Action SPDT Lever Quick Connect 11A 277VAC 250VDC 0.49N Screw Mount
Switch Snap Action N.O./N.C. SPDT Flat Lever Quick Connect 10.1A 250VAC 250VDC 372.85VA 0.8N Screw Mount
Switch Snap Action N.O./N.C. SPDT Flat Lever Quick Connect 10.1A 250VAC 250VDC 372.85VA 0.8N Screw Mount

Descriptions

Descriptions of ZF D443-R1RA-G2 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 10A 250VAC 30VDC 372.85VA Screw Mount
Snap Acting/Limit Switch, SPDT, 1.6002mm
D4 Series SPDT 10 A 250 V Straight Roller Lever Miniature Snap Action Switch
Switch, Basic;SPDT;10A, 125VAC;Roller Lever 20.6mm;QC tabs
Basic / Snap Action Switches SPDT QC StrghtRllr L ever 10A 1/4 HP
ZF (Cherry) Miniature Snap Switch, PN - D443R1RAG2
Microswitch, Lever, Spdt, 10A, 250Vac; Microswitch Type:Snap Action; Microswitch Actuator:Short Roller Lever; Contact Configuration:Spdt; Switch Terminals:Quick Connect; Contact Current Max:10A; Contact Voltage Dc Nom:- Rohs Compliant: Yes |Zf D443-R1RA-G2

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • D443R1RAG2