ZF 0E72-40AT

Switch Snap Action N.O./N.C. SPDT Button Wire Lead 10.1A 250VAC 186.42VA 2.94N Screw Mount
$ 10.9

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF 0E72-40AT.

IHS

Datasheet3 pages15 years ago
Datasheet2 pages18 years ago

Master Electronics

element14 APAC

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-2.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2004-01-28

Related Parts

Switch Snap Action N.O./N.C. SPDT Hinge Lever Wire Lead 5A 250VAC 125VDC 1.18N Screw Mount
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 5A 30VDC 5.6mm PANEL MOUNT
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.1A 30VDC 0.8mm PANEL MOUNT
PanasonicASQ10618
Switch Snap Action N.O./N.C. SPDT Simulated Leaf Lever Wire Lead 0.1A 30VDC 1.5N Screw Mount
C&K ComponentsLCGGF5T20JC
Switch Snap Action N.O./N.C. SPDT Lever Wire Lead 1A 125VAC 30VDC 0.25N Screw Mount
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 5A 250VAC 30VDC 0.29N Screw Mount Wire Lead Automotive Medical
Switch Snap Action N.O./N.C. SPDT Pin Plunger Wire Lead 5A 250VAC 125VDC 1.96N Screw Mount
Switch Snap Action N.O./N.C. SPDT Lever Wire Lead 10.1A 250VAC 186.42VA 0.66N Screw Mount
HoneywellV7-3E10E8
Switch Limit; Miniature Basic; Plunger Head; SPDT 1NO-1NC; 10A
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.4mm, Wire Terminal, Pin Plunger Actuator, Panel Mount
Switch Snap Action N.O./N.C. SPDT Lever Wire Lead 10.1A 250VAC 186.42VA 0.66N Screw Mount
Snap Acting/Limit Switch, Momentary, 9.28mm, Screw Terminal, Roller Lever Actuator, Panel Mount
SWITCH SNAP ACTION SPDT 10A 250V
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Wire Lead 3A 250VAC 30VDC 0.59N Screw Mount

Descriptions

Descriptions of ZF 0E72-40AT provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Button Wire Lead 10.1A 250VAC 186.42VA 2.94N Screw Mount
Snap Acting/Limit Switch, Momentary, 1.91mm, Screw Terminal, Button Type Actuator, Panel Mount
Switch, Pushbutton, PANEL MOUNT, SINGLEPOLE, WEATHERPROOF, SPDT, BUTTON
Sub-Miniature Sealed Snap Action Switch Rohs Compliant: Yes
MICRO SWITCH, BUTTON, 10.1A, 250V; Micro; MICRO SWITCH, BUTTON, 10.1A, 250V; Microswitch Type:Subminiature; Actuator Style:Push Plunger; Operating Force Max:300gf; Contact Voltage AC Nom:250V; Contact Current Max:10.1A; Contact Current AC Max:10.1A; Current Rating:10.1A

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0E72-40AT.
  • 0E7240AT
  • E72-40AT
  • E7240AT