Omron D2VW-5-1MS

Switch Snap Action N.O./N.C. SPDT Pin Plunger Wire Lead 5A 250VAC 125VDC 1.96N Screw Mount
$ 7.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2VW-5-1MS.

Omron

Datasheet8 pages22 years ago

IHS

JRH Electronics

Farnell

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Omron D2VW-5-1MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Hinge Lever Wire Lead 5A 250VAC 125VDC 1.18N Screw Mount
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 5A 30VDC 5.6mm PANEL MOUNT
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.1A 30VDC 0.8mm PANEL MOUNT
C&K ComponentsLCGGF5T20JC
Switch Snap Action N.O./N.C. SPDT Lever Wire Lead 1A 125VAC 30VDC 0.25N Screw Mount
PanasonicASQ10618
Switch Snap Action N.O./N.C. SPDT Simulated Leaf Lever Wire Lead 0.1A 30VDC 1.5N Screw Mount
Switch Snap Action N.O./N.C. SPDT Lever Wire Lead 10.1A 250VAC 186.42VA 0.66N Screw Mount

Descriptions

Descriptions of Omron D2VW-5-1MS provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Pin Plunger Wire Lead 5A 250VAC 125VDC 1.96N Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 2.2mm, Wire Terminal, Pin Plunger Actuator, Panel Mount
SWITCH, PIN PLUNGER, 3 A, 250 VAC, SNAP ACTION, -40 TO +90 DEG.C, UL94V-0, D2VW
Omron Micro Switch, Pin plunger type, wire end, Contact rated current 5 A @ 250 V AC, SP-CO
SWITCH SNAP ACTION SPDT 5A 125V
MICRO SWITCH, PIN PLUNGER, SPDT, 5A 250V; Contact Configuration:SPDT; Microswitch Type:Miniature; Actuator Style:Pin Plunger; Operating Force Max:200gf; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:125V; Contact Current Max:5A

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2VW-5-1MS.
  • D2VW51MS