What’s new: Find the right parts faster with our redesigned experience

Learn more

Zetex FMMT2907A

Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Zetex FMMT2907A.

IHS

Datasheet2 pages19 years ago

Alternate Parts

Price @ 1000
$ 0.038
$ 0.038
Stock
25,576
108,195,110
108,195,110
Authorized Distributors
0
6
6
Mount
-
-
-
Case/Package
-
SOT-23
SOT-23
Polarity
-
PNP
PNP
Collector Emitter Breakdown Voltage
-
-60 V
-60 V
Max Collector Current
600 mA
600 mA
600 mA
Transition Frequency
200 MHz
200 MHz
200 MHz
Collector Emitter Saturation Voltage
-
-400 mV
-400 mV
hFE Min
100
100
100
Power Dissipation
-
225 mW
225 mW

Descriptions

Descriptions of Zetex FMMT2907A provided by its distributors.

Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon
Trans GP BJT PNP 60V 0.6A 3-Pin SOT-23

Manufacturer Aliases

Zetex has several brands around the world that distributors may use as alternate names. Zetex may also be known as the following names:

  • DIODES/ZETEX
  • ZTX
  • ZET
  • FERRANTI
  • Zetex Inc
  • Zetex Semiconductors
  • ZETEX PLC
  • ZETX
  • FERR
  • ZETEX INCORPORATED
  • ZETEX/DIODES
  • Zetex Semiconductors (Diodes Inc)
  • Diodes Inc / Zetex
  • ZETZX
  • Zetex / Diodes Inc
  • ZETEX SEMICONDUCTOR
  • Zetex Sem
  • DIODEZETEX
  • DIODES/ZETEX (VA)
  • DIODES/ZETEX (POP) (VA)
  • DIODES/ZETEX (POP)
  • ZETEX/DIOD
  • ZETEX (FRD)
  • ZETEX PLC / DIODES INC
  • ZETEX(RoHS)