Zetex BFS20

RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Very High Frequency Band, Silicon, NPN
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Zetex BFS20.

IHS

Datasheet1 page28 years ago

Alternate Parts

Price @ 1000
$ 0.113
$ 0.113
Stock
0
578,711
578,711
Authorized Distributors
0
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
SOT-23
SOT-23
Polarity
-
NPN
NPN
Collector Emitter Breakdown Voltage
-
20 V
20 V
Max Collector Current
25 mA
25 mA
25 mA
Transition Frequency
450 MHz
450 MHz
450 MHz
Collector Emitter Saturation Voltage
-
-700 mV
-700 mV
hFE Min
40
40
40
Power Dissipation
-
250 mW
250 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-01-01

Descriptions

Descriptions of Zetex BFS20 provided by its distributors.

RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Very High Frequency Band, Silicon, NPN

Manufacturer Aliases

Zetex has several brands around the world that distributors may use as alternate names. Zetex may also be known as the following names:

  • DIODES/ZETEX
  • ZTX
  • ZET
  • FERRANTI
  • Zetex Inc
  • Zetex Semiconductors
  • ZETEX PLC
  • ZETX
  • FERR
  • ZETEX INCORPORATED
  • ZETEX/DIODES
  • Zetex Semiconductors (Diodes Inc)
  • Diodes Inc / Zetex
  • ZETZX
  • Zetex / Diodes Inc
  • ZETEX SEMICONDUCTOR
  • Zetex Sem
  • DIODEZETEX
  • DIODES/ZETEX (VA)
  • DIODES/ZETEX (POP) (VA)
  • DIODES/ZETEX (POP)
  • ZETEX/DIOD
  • ZETEX (FRD)
  • ZETEX PLC / DIODES INC
  • ZETEX(RoHS)