What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group SR1206JR-0736RL

Res Thick Film 1206 36 Ohm 5% 0.25W(1/4W) ±200ppm/C Epoxy Pad SMD Automotive T/R
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SR1206JR-0736RL.

Farnell

Datasheet11 pages2 years ago

Future Electronics

Inventory History

3 month trend:
+15.97%

CAD Models

Download Yageo Group SR1206JR-0736RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.008
$ 0.008
Stock
1,490,726
43,898,874
43,898,874
Authorized Distributors
6
6
6
Resistance
36 Ω
36 Ω
36 Ω
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Thick Film 1206 36 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-8GEYJ360V
Res Thick Film 1206 36 Ohm 5% 0.25W ±200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-8GEYJ330V
Res Thick Film 1206 33 Ohm 5% 1/4W ±200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-8GEYJ390V
Res Thick Film 1206 39 Ohm 5% 0.25W(1/4W) ±200ppm/C Molded SMD Automotive T/R
Res Thick Film 1206 39 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 33 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group SR1206JR-0736RL provided by its distributors.

Res Thick Film 1206 36 Ohm 5% 0.25W(1/4W) ±200ppm/C Epoxy Pad SMD Automotive T/R
SR Series 1206 0.25 W 36 Ohm ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Res, 36 Ohm, Aec-Q200, 0.25W, 1206 Rohs Compliant: Yes |Yageo SR1206JR-0736RL
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR SR 0.122Lx0.063W 3.10mmx1.60mm 0.25W 1/4W 36Ohm ±200ppm/C
SMD Resistor 1206 36Ω ±5% 250mW ±200ppm/℃

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR1206JR-0736R L
  • SR1206JR0736RL