Yageo Group RT1206FRE07680RL

Fixed Resistor, Thin Film, 0.25W, 680ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT1206FRE07680RL.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages4 years ago

Upverter

Inventory History

3 month trend:
-15.58%

CAD Models

Download Yageo Group RT1206FRE07680RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.023
$ 0.142
Stock
104,880
23,301
Authorized Distributors
6
3
Resistance
680 Ω
680 Ω
Case/Package
1206
1206
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Thin Film
Metal Film, Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERJ8ENF6800V
Res Thick Film 1206 680 Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC1206FR-07680RL
Res Thick Film 1206 680 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Yageo GroupAC1206FR-07680RL
Res Thick Film 1206 680 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
TE ConnectivityCRG1206F680R
Res Thick Film 1206 680 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Res Thick Film 1206 680 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC1206FR-10680RL
Chip Resistor, 680Ω, ±1%, 250mW, ±100ppm/°C, 1206, SMD, 3.1mm × 1.6mm × 650μm

Descriptions

Descriptions of Yageo Group RT1206FRE07680RL provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 680ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
Res Thin Film 1206 680 Ohm 1% 0.25W(1/4W) ±50ppm/°C
1206 (3216Metric) FIXED RESISTOR RT 0.122Lx0.063W 3.10mmx1.60mm 0.25W 1/4W 680Ohm ±50ppm/C
680Ω ±1% 250mW ±50ppm/℃ 1206 SMD mount 3.1mm*1.6mm*650μm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.