What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RT1206FRD0710KL

RES SMD 10K OHM 1% 1/4W 1206 / 10 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT1206FRD0710KL.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago
Datasheet9 pages6 years ago

Upverter

Inventory History

3 month trend:
+110%

CAD Models

Download Yageo Group RT1206FRD0710KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-05-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupRT1206FRE0710KL
250mW Thin Film Resistor ±50ppm/℃ ±1% 10kΩ 1206 Chip Resistor - Surface Mount ROHS
PanasonicERJ8ENF1002V
Res Thick Film 1206 10K Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC1206FR-0710KL
250Mw Thick Film Resistors 100Ppm/ 1% 10K 1206 Chip Resistor Surface Mount Rohs
TE Connectivity1623404-1
250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 10kΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupAC1206FR-0710KL
Res Thick Film 1206 10K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1206 10K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group RT1206FRD0710KL provided by its distributors.

RES SMD 10K OHM 1% 1/4W 1206 / 10 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
RT 1206 (3216Metric) Chip Resistor ±1% ±25ppm/C 10kOhm 0.25W 1/4W
Thin Film Resistors - SMD 10K OHM 1% 25PPM 1/4W
RES, 10K, 1%, 0.25W, THIN FILM, 1206; Resistance:10kohm; Resistance Tolerance:± 1%; Power Rating:250mW; Resistor Case / Package:1206 ^3216 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stabil

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.