Yageo Group RT0805FRE0727RL

Fixed Resistor, Thin Film, 0.125W, 27ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
$ 0.016
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0805FRE0727RL.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago
Datasheet9 pages7 years ago

Upverter

element14 APAC

Newark

LCSC

Inventory History

3 month trend:
-21.99%

CAD Models

Download Yageo Group RT0805FRE0727RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-11
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanasonicERJ6ENF27R0V
Res Thick Film 0805 27 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 27ohm, 150V, 1% +/-Tol, Surface Mount, 0805
Yageo GroupRC0805FR-0727RL
125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 27Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0805FR-0727RL
Res Thick Film 0805 27 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
TE ConnectivityCRG0805F27R
CRG Neohm FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±200ppm/C 27Ohm 0.125W 1/8W
Res Thick Film 0805 27 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RT0805FRE0727RL provided by its distributors.

Fixed Resistor, Thin Film, 0.125W, 27ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
Res Thin Film 0805 27 Ohm 1% 0.125W(1/8W) ±50ppm/C Pad SMD T/R
Chip Resistor, 27Ω ±1%, 125mW, ±50ppm/°C, 0805, SMD, 2mm × 1.25mm × 600μm
RT FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±50ppm/C 27Ohm 0.125W 1/8W
RESISTOR, 0805, 1% 50PPM 27R; Resistance:27ohm; Resistance Tolerance:± 1%; Power Rating:125mW; Voltage Rating:150V; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0805; Resistor Mounting:SMD; SVHC:No SVHC (19-Dec-2011); No. of Pins:2; Operating Temperature Range:-55°C to +125°C; Package / Case:0805; Series:TF120; Termination Type:SMD

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.