What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RT0805DRE073K6L

Fixed Resistor, Thin Film, 0.125W, 3600ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0805DRE073K6L.

Newark

Datasheet10 pages3 years ago

Upverter

Inventory History

3 month trend:
-0.68%

CAD Models

Download Yageo Group RT0805DRE073K6L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERJ-6RBD3601V
Res Thick Film 0805 3.6K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ-PB6D3601V
Res Thick Film 0805 3.6K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ6RBD3901V
Res Thick Film 0805 3.9K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRT0805DRD073K9L
125mW Thin Film Resistor 150V ±0.5% ±25ppm/℃ 3.9kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805DRD073K3L
Fixed Resistor, Thin Film, 0.125W, 3300ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRC0805DR-073K3L
125mW Thick Film Resistors ±100ppm/℃ ±0.5% 3.3kΩ 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group RT0805DRE073K6L provided by its distributors.

Fixed Resistor, Thin Film, 0.125W, 3600ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805
RT FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.5% ±50ppm/C 3.6kOhm 0.125W 1/8W
RES SMD 3.6K OHM 0.5% 1/8W 0805
Res, 3K6, 0.5%, 0.125W, Thin Film, 0805; Resistance:3.6Kohm; Resistance Tolerance:± 0.5%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0805DRE073K6L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.