What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RT0805DRE0710RL

Res Thin Film 0805 10 Ohm 0.5% 0.125W(1/8W) ±50ppm/C Pad SMD T/R
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0805DRE0710RL.

IHS

Datasheet10 pages3 years ago

Upverter

ODG (Origin Data Global)

HQonline

Inventory History

3 month trend:
-7.68%

CAD Models

Download Yageo Group RT0805DRE0710RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
$ 0.162
Stock
183,341
20,000
Authorized Distributors
6
1
Resistance
10 Ω
10 Ω
Case/Package
0805
0805
Tolerance
0.5 %
0.5 %
Power Rating
125 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-11
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicERA-6AHD100V
Res Thin Film 0805 10 Ohm 0.5% 0.125W(1/8W) ±50ppm/C Pad SMD T/R Automotive
PanasonicERA-6AHD10R7V
Res Thin Film 0805 10.7 Ohm 0.5% 0.125W(1/8W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERA-6AHD110V
Res Thin Film 0805 11 Ohm 0.5% 0.125W(1/8W) ±50ppm/C Pad SMD T/R Automotive
Yageo GroupRT0805FRE0710RL
Fixed Resistor, Thin Film, 0.125W, 10ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805FRE0711RL
125mW Thin Film Resistor 150V ±50ppm/℃ ±1% 11Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0805DR-0710RL
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of Yageo Group RT0805DRE0710RL provided by its distributors.

Res Thin Film 0805 10 Ohm 0.5% 0.125W(1/8W) ±50ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.125W, 10ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805
RT FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.5% ±50ppm/C 10Ohm 0.125W 1/8W
SMD Resistor 0805 10Ω ±0.5% 1/8W ±50ppm/℃
RES, 10R, 0.5%, THIN FILM, 0805; Resistance:10ohm; Resistance Tolerance:± 0.5%; Power Rating:125mW; Resistor Case / Package:0805 [2012 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.