What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RT0805BRD0716RL

Fixed Resistor, Thin Film, 0.125W, 16ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
$ 0.056
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0805BRD0716RL.

Newark

Datasheet10 pages3 years ago

Upverter

Inventory History

3 month trend:
-0.03%

CAD Models

Download Yageo Group RT0805BRD0716RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERJ6GEYJ160V
Res Thick Film 0805 16 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ6ENF16R0V
Res Thick Film 0805 16 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
125mW Thick Film Resistors 200V ±1% ±100ppm/℃ 16Ω 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 16 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-U06F16R0V
SMD Chip Resistor, 0805 [2012 Metric], 16 ohm, ERJU06 Series, 150 V, Thick Film, 125 mW
Yageo GroupRC0805FR-0716RL
Res Thick Film 0805 16 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Yageo Group RT0805BRD0716RL provided by its distributors.

Fixed Resistor, Thin Film, 0.125W, 16ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
RT FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.1% ±25ppm/C 16Ohm 0.125W 1/8W
Chip Resistors 0805 16Ω ±0.1% 1/8W ±25ppm/℃
16¦¸ ¡À0.1% 125mW ¡À25ppm/¡æ 0805 2mm*1.25mm*600¦Ìm
RT0805BRD0716RL, YAGEO / YAGEO AMERICA
Res, 16R, 0.1%, 0.125W, Thin Film, 0805; Resistance:16Ohm; Resistance Tolerance:± 0.1%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0805BRD0716RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.