What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ6GEYJ160V

Res Thick Film 0805 16 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ6GEYJ160V.

IHS

Datasheet7 pages5 years ago

Newark

Master Electronics

TME

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERJ6GEYJ160V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.059
Stock
241,447
52,560
Authorized Distributors
6
3
Resistance
16 Ω
16 Ω
Case/Package
0805
0805
Tolerance
5 %
5 %
Power Rating
125 mW
125 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

Res Thick Film 0805 16 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 16ohm, 150V, 5% +/-Tol, Surface Mount, 0805
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 15ohm, 150V, 5% +/-Tol, Surface Mount, 0805
Res Thick Film 0805 15 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Yageo GroupRC0805JR-0716RL
Res Thick Film 0805 16 Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJ6GEYJ160V provided by its distributors.

Res Thick Film 0805 16 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
125mW Thick Film Resistors ±5% ±200ppm/℃ 16Ω 0805 Chip Resistor - Surface Mount ROHS
Thick Film Chip Res, 0805, 1/10W 5% 16ohm, 7 inch
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 16Ohm ±200ppm/C
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 16 Ohm, 125 Mw, - 5%, 150 V Rohs Compliant: Yes |Panasonic ERJ-6GEYJ160V
Thick Film Resistors - SMD 0805 16ohms 5% AEC-Q200
Thick Film Chip Resistor, 16 ½, 5 %, 0.125 W
Panasonic SCT
Panasonic ERJ6GEYJ160V - General Purpose Chip Resistors
RESISTOR THICK FILM, 16OHM, 5%, 0805; Product Range:PANASONIC - ERJ Series; Resistance:16ohm; Power Rating:125mW; Resistance Tolerance:± 5%; Resistor Case Style:0805 [2012 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 200ppm/°C; Voltage Rating:150V; Packaging:Cut Tape; MSL:-; SVHC:Diboron trioxide (19-Dec-2012); SVHC (Secondary):Lead monoxide (lead oxide) (19-Dec-2012)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6GEYJ160V