What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RT0603FRE10750RL

Fixed Resistor, Thin Film, 0.1W, 750ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603FRE10750RL.

IHS

Datasheet10 pages3 years ago

Upverter

CAD Models

Download Yageo Group RT0603FRE10750RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.015
$ 0.009
$ 0.009
Stock
1
12,650,883
12,650,883
Authorized Distributors
2
6
6
Resistance
750 Ω
750 Ω
750 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 750ohm, 75V, 1% +/-Tol, Surface Mount, 0603
Yageo GroupAC0603FR-07750RL
Res Thick Film 0603 750 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
SMD Chip Resistor, 750 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
TE Connectivity1622995-1
Res Thick Film 0603 750 Ohm 1% 1/10W ±100ppm/°C Molded SMD SMD
100mW Thick Film Resistors ±100ppm/℃ ±1% 750Ω 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 750 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RT0603FRE10750RL provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 750ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
RES 750 OHM 1% 1/10W 0603
RT0603FRE10750RL, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.