What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RT0603FRE07619RL

Fixed Resistor, Thin Film, 0.1W, 619ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603FRE07619RL.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago
Datasheet9 pages6 years ago

Upverter

Inventory History

3 month trend:
-0.03%

CAD Models

Download Yageo Group RT0603FRE07619RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupRC0603FR-07619RL
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 619Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0603FR-07619RL
AC FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 619Ohm 0.1W 1/10W
PanasonicERJ-3EKF6190V
Res Thick Film 0603 619 Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
100mW Thick Film Resistors 75V ±1% ±100ppm/℃ 560Ω 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 680 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0603FR-07680RL
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 680Ω 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group RT0603FRE07619RL provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 619ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
RT Series 0603 0.1 W 619 Ohm ±1 % ±50 ppm/°C SMT Thin Film Chip Resistor
0603 (1608Metric) FIXED RESISTOR RT 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 619Ohm ±50ppm/C
SMD Resistor 0603 619Ω ±1% 1/10W ±50ppm/℃
Res, 619R, 1%, 0.1W, Thin Film, 0603; Resistance:619Ohm; Resistance Tolerance:± 1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603FRE07619RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.