Yageo Group RT0603FRE07464RL

Fixed Resistor, Thin Film, 0.1W, 464ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603FRE07464RL.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago
Datasheet9 pages7 years ago

Upverter

Inventory History

3 month trend:
-99.63%

CAD Models

Download Yageo Group RT0603FRE07464RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.013
$ 0.075
Stock
27,122
33,550
Authorized Distributors
3
4
Resistance
464 Ω
464 Ω
Case/Package
0603
0603
Tolerance
1 %
1 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Metal Film, Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-11
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Res Thick Film 0603 464 Ohm 1% 1/10W ±100ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRC0603FR-07464RL
Res Thick Film 0603 464 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Res Thick Film 0603 464 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
SMD Chip Resistor, 464 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
Yageo GroupAC0603FR-07464RL
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 464ohm, 75V, 1% +/-Tol, Surface Mount, 0603
Yageo GroupRC0603FR-13464RL
Res Thick Film 0603 464 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Yageo Group RT0603FRE07464RL provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 464ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
464 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
464Ω ±1% 100mW ±50ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
RT0603FRE07464RL, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.