What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RT0603FRE0718KL

100mW Thin Film Resistor 75V ±50ppm/℃ ±1% 18kΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603FRE0718KL.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago
Datasheet9 pages6 years ago

Upverter

TME

ODG (Origin Data Global)

Farnell

Inventory History

3 month trend:
+23.62%

CAD Models

Download Yageo Group RT0603FRE0718KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupRC0603FR-0718KL
General Purpose Chip Resistor Thick Film 0603 18kOhm 1% Paper T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 18000ohm, 75V, 1% +/-Tol, Surface Mount, 0603
Res Thick Film 0603 18K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC0603FR-0718KL
Res Thick Film 0603 18K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0603FR-1318KL
Res Thick Film 0603 18K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
PanasonicERJ3EKF1802V
Resistor Thick Film 0603 18K Ohm 1% 1/10W 100ppm/C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Yageo Group RT0603FRE0718KL provided by its distributors.

100mW Thin Film Resistor 75V ±50ppm/℃ ±1% 18kΩ 0603 Chip Resistor - Surface Mount ROHS
RES SMD 18K OHM 1% 1/10W 0603 / 18 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Res Thin Film 0603 18K Ohm 1% 0.1W(1/10W) ±50ppm/C Pad SMD T/R
0603 (1608Metric) FIXED RESISTOR RT 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 18kOhm ±50ppm/C
RT Series 0603 0.1 W 18 kOhm ±1 % ±50 ppm/°C SMT Thin Film Chip Resistor
RESISTOR, 0603, 1% 50PPM 18K; Resistance:18kohm; Resistance Tolerance:± 1%; Power Rating:100mW; Voltage Rating:75V; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0603; Resistor Mounting:SMD; SVHC:No SVHC (19-Dec-2011); No. of Pins:2; Operating Temperature Range:-55°C to +125°C; Package / Case:0603; Series:TF220; Termination Type:SMD

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT0603FRE07 18KL