What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RE0603DR-0768RL

Surface Mount Thick Film Resistor, Re Series, 68 Ohm, 100 Mw, - 0.5%, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for RE0603DR-0768RL. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RE0603DR-0768RL.

Newark

Datasheet7 pages15 years ago
Datasheet7 pages15 years ago

Related Parts

PanasonicERJ-3RED68R0V
Res Thick Film 0603 68 Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRT0603DRE0768RL
Res Thin Film 0603 68 Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD T/R
Yageo GroupRT0603DRE0768R1L
Fixed Resistor, Thin Film, 0.1W, 68.1ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
PanasonicERA-3AED680V
0603 THIN FILM CHIP RESISTOR / 0603 SMD RESISTOR, 0.5%, 25PPM, 68 OHM
PanasonicERJ-3RED62R0V
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 62ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603DRD0768RL
Fixed Resistor, Thin Film, 0.1W, 68ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Yageo Group RE0603DR-0768RL provided by its distributors.

Surface Mount Thick Film Resistor, Re Series, 68 Ohm, 100 Mw, - 0.5%, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes
RES, 68R, 0.5%, 0.1W, 0603, THICK FILM; Resistor Case Style:0603 [1608 Metric]; Resistance:68ohm; Product Range:RE Series; Voltage Rating:50V; Resistor Element Material:Thick Film; Power Rating:100mW; Resistance Tolerance:± 0.5%; Temperature Coefficient:± 50ppm/°C; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2019); External Depth:0.8mm; External Width:1.6mm; No. of Pins:2Pins; Resistor Mounting:Surface Mount Device

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RE0603DR0768RL