What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RT0603DRD07619RL

100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 619Ω 0603 Chip Resistor - Surface Mount ROHS
$ 0.026
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603DRD07619RL.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago
Datasheet9 pages6 years ago
Datasheet9 pages6 years ago
Datasheet10 pages11 years ago
Datasheet10 pages14 years ago
Datasheet10 pages16 years ago
Datasheet0 pages0 years ago

Upverter

ODG (Origin Data Global)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group RT0603DRD07619RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.067
Stock
2,401,155
72,010
Authorized Distributors
6
6
Resistance
619 Ω
619 Ω
Case/Package
0603
0603
Tolerance
0.5 %
0.5 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERA-3AED681V
0603 THIN FILM CHIP RESISTOR / 0603 SMD RESISTOR, 0.5%, 25PPM, 680 OHM
PanasonicERA-3AED6040V
Res Thin Film 0603 604 Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Automotive
PanasonicERA-3AED561V
Res Thin Film 0603 560 Ohm 0.5% 1/10W 25ppm/C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Yageo Group RT0603DRD07619RL provided by its distributors.

100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 619Ω 0603 Chip Resistor - Surface Mount ROHS
RT Series 0603 0.1 W 619 Ohm ±0.5% ±25 ppm/°C SMT Thin Film Chip Resistor
RT FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.5% ±25ppm/C 619Ohm 0.1W 1/10W
Thin Film Resistors - SMD 619 OHM .5% 25PPM 1/10W
Res, 619R, 0.5%, 0.1W, Thin Film, 0603; Resistance:619Ohm; Resistance Tolerance:± 0.5%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603DRD07619RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.