What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RT0603DRD0718KL

100mW Thin Film Resistor ±0.5% ±25ppm/℃ 18kΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603DRD0718KL.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago

Upverter

ODG (Origin Data Global)

Inventory History

3 month trend:
+15.62%

CAD Models

Download Yageo Group RT0603DRD0718KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.015
$ 0.053
Stock
408,036
242,394
Authorized Distributors
6
6
Resistance
18 kΩ
18 kΩ
Case/Package
0603
0603
Tolerance
0.5 %
0.5 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERA-3AED183V
0603 THIN FILM CHIP RESISTOR / 0603 SMD RESISTOR, 0.5%, 25PPM, 18,000 OHM
Yageo GroupRT0603DRE0718KL
Res Thin Film 0603 18K Ohm 0.5% 1/10W 50ppm/C Molded SMD SMD Paper T/R
PanasonicERA-3AED1962V
Res Thin Film 0603 19.6K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT0603DRE0718K7L
Fixed Resistor, Thin Film, 0.1W, 18700ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Res Thick Film 0603 18K Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-PB3D1802V
Res Thick Film 0603 18K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group RT0603DRD0718KL provided by its distributors.

100mW Thin Film Resistor ±0.5% ±25ppm/℃ 18kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thin Film 0603 18K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.1W, 18000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR RT 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 18kOhm ±25ppm/C
SMD Resistor 0603 18kΩ ±0.5% 0.1W ±25ppm/℃
Res, 18K, 0.5%, 0.1W, Thin Film, 0603; Resistance:18Kohm; Resistance Tolerance:± 0.5%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603DRD0718KL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT0603DRD07 18KL