What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RE0805FRE07220KL

Res, 220K, 1%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Yageo RE0805FRE07220KL
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RE0805FRE07220KL.

IHS

Datasheet8 pages2 years ago

Inventory History

3 month trend:
-0.66%

CAD Models

Download Yageo Group RE0805FRE07220KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.057
$ 0.057
Stock
86,358
100,000
100,000
Authorized Distributors
6
3
3
Resistance
220 kΩ
220 kΩ
220 kΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-05-08
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupRT0805FRE07220KL
125mW Thin Film Resistor ±50ppm/℃ ±1% 220kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0805FR-07220KL
125Mw Thick Film Resistors 100Ppm/ 1% 220K 0805 Chip Resistor Surface Mount Rohs
Res Thick Film 0805 220K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0805FR-10220KL
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
PanasonicERJ6ENF2203V
Res Thick Film 0805 220K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
TE ConnectivityCRG0805F220K
Res General Purpose Thick Film 0805 220k Ohm 1 18W 100ppmC Molded Paper TR (Alt: 1623155-1)

Descriptions

Descriptions of Yageo Group RE0805FRE07220KL provided by its distributors.

Res, 220K, 1%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Yageo RE0805FRE07220KL
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
0805 (2012Metric) RE 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 220kOhm ±50ppm/C
220K¦¸ ¡À1% 125mW ¡À50ppm/¡æ 0805 2mm*1.25mm*600¦Ìm
电阻, 220K, 1%, 0.125W, 厚 膜, 0805;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.