What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RE0805FRE07200KL

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RE0805FRE07200KL.

IHS

Datasheet8 pages2 years ago

Inventory History

3 month trend:
-47.80%

Alternate Parts

Price @ 1000
$ 0.011
$ 0.057
Stock
15,600
6,083
Authorized Distributors
3
1
Resistance
200 kΩ
200 kΩ
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
125 mW
125 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Yageo GroupRT0805FRE07200KL
125mW Thin Film Resistor 150V ±50ppm/℃ ±1% 200kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805FRE10200KL
Fixed Resistor, Thin Film, 0.125W, 200000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
Yageo GroupRC0805FR-07200KL
Res Thick Film 0805 200K Ohm 1% 1/8W ±100ppm/°C Molded SMD Paper T/R
Res Thick Film 0805 200K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 200kOhm 1% 1/8W ±100ppm/K Molded Paper Tape
PanasonicERJ6ENF2003V
Res Thick Film 0805 200K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Yageo Group RE0805FRE07200KL provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
Thick Film Resistors - SMD 200 kOhms 125 mW 0805 1%
200K¦¸ ¡À1% 125mW ¡À50ppm/¡æ 0805 2mm*1.25mm*600¦Ìm
RE0805FRE07200KL, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.