What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RE0603FRE0720KL

Res Thick Film 0603 20K Ohm 1% 0.1W(1/10W) ¡À50ppm/¡ãC Pad SMD T/R
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RE0603FRE0720KL.

Future Electronics

Datasheet8 pages2 years ago
Datasheet7 pages3 years ago
Datasheet7 pages8 years ago

Inventory History

3 month trend:
-3.68%

Alternate Parts

Price @ 1000
$ 0.009
$ 0.045
$ 0.045
Stock
302,403
67,602
67,602
Authorized Distributors
6
4
4
Resistance
20 kΩ
20 kΩ
20 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-12-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupRT0603FRE0720KL
100mW Thin Film Resistor ±50ppm/℃ ±1% 20kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603FRE1320KL
Fixed Resistor, Thin Film, 0.1W, 20000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Yageo GroupRC0603FR-0720KL
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 20kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 20K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 20K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive
Resistor Thick Film 0603 20k Ohm 1% 1/10 Watt ±100ppm °C Surface Mount Paper Tape and Reel

Descriptions

Descriptions of Yageo Group RE0603FRE0720KL provided by its distributors.

Res Thick Film 0603 20K Ohm 1% 0.1W(1/10W) ¡À50ppm/¡ãC Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
SMD Resistor 0603 20KΩ ±1% 1/10W ±50ppm/℃
0603 (1608Metric) RE 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 20kOhm ±50ppm/C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.