What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RE0603FRE071ML

Res Thick Film 0603 71M Ohm 1% 1/10W ±50ppm/°C Molded SMD Paper T/R - Tape and R
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RE0603FRE071ML.

Inventory History

3 month trend:
+3.61%

CAD Models

Download Yageo Group RE0603FRE071ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.046
$ 0.046
Stock
129,544
366,331
366,331
Authorized Distributors
6
6
6
Resistance
1 MΩ
1 MΩ
1 MΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupRT0603FRE071ML
100mW Thin Film Resistor ±50ppm/℃ ±1% 1MΩ 0603 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRG0603F1M0
Res Thick Film 0603 1M Ohm 1% 0.1W(1/10W) ±100ppm/C Molded SMD T/R
Yageo GroupRC0603FR-071ML
Res Thick Film 0603 1M Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R / RES SMD 1M OHM 1% 1/10W 0603
Res Thick Film 0603 1M Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0603FR-131ML
Res Thick Film 0603 1M Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Res Thick Film 0603 1M Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RE0603FRE071ML provided by its distributors.

Res Thick Film 0603 71M Ohm 1% 1/10W ±50ppm/°C Molded SMD Paper T/R - Tape and R
Res Thick Film 0603 1M Ohm 1% 0.1W(1/10W) ¡À50ppm/¡ãC Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1e+06ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Thick Film Resistors - SMD 1 MOhms 100 mW 0603 1%
0603 (1608Metric) RE 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 1MOhm ±50ppm/C
Res, 1M, 1%, 0.1W, Thick Film, 0603; Resistance:1Mohm; Resistance Tolerance:± 1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Product Range:Re Series Rohs Compliant: Yes |Yageo RE0603FRE071ML

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.