What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-3RED68R0V

Res Thick Film 0603 68 Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-3RED68R0V.

IHS

Datasheet8 pages5 years ago

Panasonic

Farnell

Newark

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-3RED62R0V
Thick Film Resistors - SMD 0603 Resistor 0.5% 100ppm 62Ohm
Yageo GroupRE0603DR-0768RL
Surface Mount Thick Film Resistor, Re Series, 68 Ohm, 100 Mw, - 0.5%, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes
PanasonicERA-3AED680V
0603 THIN FILM CHIP RESISTOR / 0603 SMD RESISTOR, 0.5%, 25PPM, 68 OHM
Yageo GroupRT0603DRE0768RL
Res Thin Film 0603 68 Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD T/R
Yageo GroupRT0603DRD0768RL
Fixed Resistor, Thin Film, 0.1W, 68ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
PanasonicERA-3AED69R8V
Res Thin Film 0603 69.8 Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-3RED68R0V provided by its distributors.

Res Thick Film 0603 68 Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Thick Film Resistors - SMD 0603 Resistor 0.5% 100ppm 68Ohm
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Precision Thick Film Chip Resistor, 68 ½, 0.5 %, 0.1 W
Panasonic SCT
Panasonic ERJ3RED68R0V - General Purpose Chip Resistors
Res, 68R, 0.5%, 0.1W, 0603, Thick Film; Resistor Case Style:0603 [1608 Metric]; Resistance:68Ohm; Product Range:Erj3R Series; Voltage Rating:50V; Resistor Element Material:Thick Film; Power Rating:100Mw; Resistance Tolerance:± 0.5%; Rohs Compliant: Yes |Panasonic ERJ3RED68R0V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ3RED68R0V