What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RC2010JK-07620RL

750mW Thick Film Resistors 200V ±100ppm/℃ ±5% 620Ω 2010 Chip Resistor - Surface Mount ROHS
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC2010JK-07620RL.

Newark

Datasheet11 pages2 years ago

Future Electronics

Inventory History

3 month trend:
+58.16%

CAD Models

Download Yageo Group RC2010JK-07620RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.033
$ 0.046
Stock
5,270,907
47,759
Authorized Distributors
6
5
Resistance
620 Ω
620 Ω
Case/Package
2010
2010
Tolerance
5 %
5 %
Power Rating
750 mW
750 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERJ-12ZYJ621U
Resistor, thick film, SMD 2010 (5025), 620 Ω, 0.75 W, ±5 %, ERJ12ZYJ621U
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 620ohm, 400V, 5% +/-Tol, Surface Mount, 2010
Res Thick Film 2010 620 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-12ZYJ561U
Res Thick Film 2010 560 Ohm 5% 3/4W ±200ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-12ZYJ681U
Res Thick Film 2010 680 Ohm 5% 3/4W ±200ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 560ohm, 400V, 5% +/-Tol, Surface Mount, 2010

Descriptions

Descriptions of Yageo Group RC2010JK-07620RL provided by its distributors.

750mW Thick Film Resistors 200V ±100ppm/℃ ±5% 620Ω 2010 Chip Resistor - Surface Mount ROHS
Res Thick Film 2010 620 Ohm 5% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
RC Series 2010 0.75 W 620 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 620ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010
2010 (5025Metric) FIXED RESISTOR RC 0.197Lx0.098W 5.00mmx2.50mm 0.75W 3/4W 620Ohm ±100ppm/C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC2010JK07620RL