What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RC1210JR-0751RL

500mW Thick Film Resistors 200V ±100ppm/℃ ±5% 51Ω 1210 Chip Resistor - Surface Mount ROHS
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1210JR-0751RL.

Newark

Datasheet11 pages2 years ago

Future Electronics

Inventory History

3 month trend:
-21.07%

Alternate Parts

Price @ 1000
$ 0.028
$ 0.019
Stock
5,826,170
268,118
Authorized Distributors
6
6
Resistance
51 Ω
51 Ω
Case/Package
1210
1210
Tolerance
5 %
5 %
Power Rating
500 mW
500 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERJ-14YJ510U
ERJ Series 1210 51 Ohm 0.5 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Res Thick Film 1210 51 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-P14J510U
Res Thick Film 1210 51 Ohm 5% 0.5W ±200ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 1210 51 Ohm 5% 0.5W(1/2W) ±200ppm/C Conformal Coated Pad SMD Automotive T/R
PanasonicERJ-14YJ470U
Res Thick Film 1210 47 Ohm 5% 1/2W ±200ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 1210 47 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group RC1210JR-0751RL provided by its distributors.

500mW Thick Film Resistors 200V ±100ppm/℃ ±5% 51Ω 1210 Chip Resistor - Surface Mount ROHS
Res Thick Film 1210 51 Ohm 5% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
Res, 51R, 5%, 0.5W, Thick Film, Smd Rohs Compliant: Yes |Yageo RC1210JR-0751RL
RC Series 1210 0.5 W 51 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
RES 51 OHM 5% 1/2W 1210 / 51 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film
RC FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±5% ±100ppm/C 51Ohm 0.5W 1/2W
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210
Thick Film Resistors - SMD 51 Ohms 500 mW 1210 5%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1210JR-0751R L
  • RC1210JR0751RL