What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RC1210FR-078K2L

Res Thick Film 1210 8.2K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
$ 0.029
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1210FR-078K2L.

Newark

Datasheet11 pages2 years ago

Future Electronics

Inventory History

3 month trend:
-99.99%

Alternate Parts

Price @ 1000
$ 0.029
$ 0.1
$ 0.1
Stock
218,590
77,120
77,120
Authorized Distributors
6
6
6
Resistance
8.2 kΩ
8.2 kΩ
8.2 kΩ
Case/Package
1210
1210
1210
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERJ-14NF8201U
Res Thick Film 1210 8.2K Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-14NF7501U
Res Thick Film 1210 7.5K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-14NF7871U
Res Thick Film 1210 7.87K Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRC1210JR-078K2L
Res Thick Film 1210 8.2K Ohm 5% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
MCR FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±1% ±100ppm/C 7.68kOhm 0.25W 1/4W
MCR FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±1% ±100ppm/C 8.06kOhm 0.25W 1/4W

Descriptions

Descriptions of Yageo Group RC1210FR-078K2L provided by its distributors.

Res Thick Film 1210 8.2K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
1210 (3225Metric) FIXED RESISTOR RC 0.122Lx0.102W 3.10mmx2.60mm 0.5W 1/2W 8.2kOhm ±100ppm/C
RC Series 1210 0.5 W 8.2 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
SMD Resistor 1210 8.2KΩ ±1% 0.5W ±100ppm/℃
Res, 8K2, 1%, 0.5W, Thick Film, 1210; Resistance:8.2Kohm; Resistance Tolerance:± 1%; Power Rating:500Mw; Resistor Case/Package:1210 [3225 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:200V Rohs Compliant: Yes |Yageo RC1210FR-078K2L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1210FR078K2L