What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RC1210FR-07412RL

Res Thick Film 1210 412 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1210FR-07412RL.

IHS

Datasheet11 pages2 years ago

Future Electronics

Inventory History

3 month trend:
-7.24%

Alternate Parts

Price @ 1000
$ 0.023
$ 0.072
$ 0.072
Stock
51,653
114,558
114,558
Authorized Distributors
6
6
6
Resistance
412 Ω
412 Ω
412 Ω
Case/Package
1210
1210
1210
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERJ-14NF4120U
Res Thick Film 1210 412 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-14NF4220U
Res Thick Film 1210 422 Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-14NF4420U
Res Thick Film 1210 442 Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 1210 383 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 402ohm, 200V, 1% +/-Tol, Surface Mount, 1210

Descriptions

Descriptions of Yageo Group RC1210FR-07412RL provided by its distributors.

Res Thick Film 1210 412 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
RC Series 1210 0.5 W 412 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
1210 (3225Metric) FIXED RESISTOR RC 0.122Lx0.102W 3.10mmx2.60mm 0.5W 1/2W 412Ohm ±100ppm/C
Thick Film Resistors - SMD 412Ohms 1/2W 1210 1%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1210FR07412RL