What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RC1210FR-07150RL

Res Thick Film 1210 150 Ohm 1% 1/2W ±100ppm/°C Molded SMD SMD Paper T/R
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1210FR-07150RL.

Newark

Datasheet11 pages2 years ago

Future Electronics

Inventory History

3 month trend:
-90.23%

CAD Models

Download Yageo Group RC1210FR-07150RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.041
$ 0.041
Stock
136,750
516,456
516,456
Authorized Distributors
6
6
6
Resistance
150 Ω
150 Ω
150 Ω
Case/Package
1210
1210
1210
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicERJ-14NF1650U
Res Thick Film 1210 165 Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-14NF1580U
Res Thick Film 1210 158 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-14NF1430U
Res Thick Film 1210 143 Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Yageo Group RC1210FR-07150RL provided by its distributors.

Res Thick Film 1210 150 Ohm 1% 1/2W ±100ppm/°C Molded SMD SMD Paper T/R
500mW Thick Film Resistors ±100ppm/℃ ±1% 150Ω 1210 Chip Resistor - Surface Mount ROHS
RC Series 1210 0.5 W 150 Ohm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
1210 (3225Metric) FIXED RESISTOR RC 0.122Lx0.102W 3.10mmx2.60mm 0.5W 1/2W 150Ohm ±100ppm/C
Resistor, 150R, 1%, 0.5W, THICK FILM, 1210;
Res, 150R, 1%, 0.5W, Thick Film, 1210; Resistance:150Ohm; Resistance Tolerance:± 1%; Power Rating:500Mw; Resistor Case/Package:1210 [3225 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:200V Rohs Compliant: Yes |Yageo RC1210FR-07150RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1210FR07150RL