What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RC1206FR-072M43L

Res Thick Film 1206 2.43M Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1206FR-072M43L.

IHS

Datasheet11 pages2 years ago

Upverter

Future Electronics

TME

HQonline

Inventory History

3 month trend:
-0.04%

CAD Models

Download Yageo Group RC1206FR-072M43L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.017
$ 0.017
Stock
397,294
99,559
99,559
Authorized Distributors
6
5
5
Resistance
2.43 MΩ
2.43 MΩ
2.43 MΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Thick Film 1206 2.2M Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R
PanasonicERJ-8ENF2204V
Res Thick Film 1206 2.2M Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 2400000ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Res Thick Film 1206 2.21M Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 2.55M Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupAC1206FR-072M2L
Res Thick Film 1206 2.2M Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group RC1206FR-072M43L provided by its distributors.

Res Thick Film 1206 2.43M Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 2.43MΩ 1206 Chip Resistor - Surface Mount ROHS
RC FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% ±100ppm/C 2.43MOhm 0.25W 1/4W
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2430000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
RC Series 1206 0.25 W 2.43 MOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Thick Film Resistors - SMD 2.43mOhms 1/4W 1206 1%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1206FR072M43L