What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RC1206FR-072M37L

250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 2.37MΩ 1206 Chip Resistor - Surface Mount ROHS
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1206FR-072M37L.

IHS

Datasheet11 pages2 years ago

Upverter

Future Electronics

DigiKey

CAD Models

Download Yageo Group RC1206FR-072M37L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.015
$ 0.017
$ 0.017
Stock
11,496
100,412
100,412
Authorized Distributors
3
4
4
Resistance
2.37 MΩ
2.37 MΩ
2.37 MΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERJ8ENF2154V
Res Thick Film 1206 2.15M Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 2400000ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Res Thick Film 1206 2.43M Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 1206 2.2M Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1206 2.2M Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 2.21M Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group RC1206FR-072M37L provided by its distributors.

250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 2.37MΩ 1206 Chip Resistor - Surface Mount ROHS
RC FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% ±100ppm/C 2.37MOhm 0.25W 1/4W
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2370000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Thick Film Resistors - SMD 2.37mOhms 1/4W 1206 1%
RES SMD 2.37M OHM 1% 1/4W 1206

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1206FR072M37L