What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RC0805FR-072R7L

Res Thick Film 0805 2.7 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD T/R
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0805FR-072R7L.

Newark

Datasheet11 pages2 years ago

Upverter

Future Electronics

element14 APAC

element14

Inventory History

3 month trend:
-2.77%

CAD Models

Download Yageo Group RC0805FR-072R7L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.019
$ 0.009
$ 0.009
Stock
15,493,291
498,509
498,509
Authorized Distributors
6
6
6
Resistance
2.7 Ω
2.7 Ω
2.7 Ω
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Thick Film 0805 2.7 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupAC0805FR-072R7L
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 2.7ohm, 150V, 1% +/-Tol, Surface Mount, 0805
Res Thick Film 0805 2.74 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 2.43 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
CRCW FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±200ppm/C 2.49Ohm 0.125W 1/8W
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.74ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of Yageo Group RC0805FR-072R7L provided by its distributors.

Res Thick Film 0805 2.7 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD T/R
RC Series 0805 0.125 W 2.7 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor
YAGEO - RC0805FR-072R7L - SMD Chip Resistor, 0805 [2012 Metric], 2.7 ohm, RC Series, 150 V, Thick Film, 125 mW
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.7ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR RC 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 2.7Ohm ±200ppm/C
Resistor; Thick Film; 0805; 2K7; 1%; 1/8W
RESISTOR, THICK FILM, 2.7OHM, 125mW, 1%; Resistance:2.7ohm; Resistance Tolerance:± 1%; Power Rating:125mW; Voltage Rating:150V; Series:RC0805; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film ;RoHS Compliant: Yes
RESISTOR, RC12H 0805 2R7; Resistance:2.7ohm; Resistance Tolerance:± 1%; Power Rating:125mW; Voltage Rating:150V; Temperature Coefficient:± 250ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0805; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:0.55mm; External Length / Height:2mm; External Width:1.25mm; Full Power Rating Temperature:70°C; Lead Spacing:0.4mm; No. of Pins:2; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Package / Case:0805; Reel Quantity:5000; Series:RC12H; Temperature Coeff. +:250ppm/°C; Temperature Coeff. -:250ppm/°C; Termination Type:SMD; Tolerance +:1%; Tolerance -:1%; Voltage Rating V DC:150V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0805FR-07 2R7L
  • RC0805FR07 2R7L