What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RC0603DR-071ML

Res Thick Film 0603 1M Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0603DR-071ML.

Newark

Datasheet11 pages2 years ago

Inventory History

3 month trend:
-13.46%

CAD Models

Download Yageo Group RC0603DR-071ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.013
$ 0.03
Stock
142,049
173,699
Authorized Distributors
6
6
Resistance
1 MΩ
1 MΩ
Case/Package
0603
0603
Tolerance
0.5 %
0.5 %
Power Rating
100 mW
100 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERJ3RED9103V
100mW Thick Film Resistors ±100ppm/℃ ±0.5% 910kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERJ-3EKF1004V
Res Thick Film 0603 1M Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 1000000ohm, 75V, 1% +/-Tol, Surface Mount, 0603
TE ConnectivityCRG0603F1M0
Res Thick Film 0603 1M Ohm 1% 0.1W(1/10W) ±100ppm/C Molded SMD T/R
Yageo GroupRC0603FR-071ML
Res Thick Film 0603 1M Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R / RES SMD 1M OHM 1% 1/10W 0603
Yageo GroupRC0603JR-071ML
100Mw Thick Film Resistors 100Ppm/ 5% 1M 0603 Chip Resistor Surface Mount Rohs

Descriptions

Descriptions of Yageo Group RC0603DR-071ML provided by its distributors.

Res Thick Film 0603 1M Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
RC FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.5% ±100ppm/C 1MOhm 0.1W 1/10W
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 1000000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Thick Film Resistors - SMD 1 MOhms 100 mW 0603 1%
Res, 1M, 0.5%, 0.1W, Thick Film, 0603; Resistance:1Mohm; Resistance Tolerance:± 0.5%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:75V Rohs Compliant: Yes |Yageo RC0603DR-071ML

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0603DR071ML