What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RC0201FR-076R8L

YAGEO (PHYCOMP) RC0201FR-076R8L SMD Chip Resistor, Thick Film, 6.8 ohm, 0201 [0603 Metric], 50 mW, 1%
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0201FR-076R8L.

IHS

Datasheet11 pages2 years ago

Upverter

element14 APAC

Future Electronics

Farnell

Inventory History

3 month trend:
-2.34%

CAD Models

Download Yageo Group RC0201FR-076R8L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupRC0201JR-076R8L
Res Thick Film 0201 6.8 Ohm 5% 0.05W(1/20W) -100ppm/C to 350ppm/C Molded SMD Paper T/R
PanasonicERJ-1GEJ6R8C
Res Thick Film 0201 6.8 Ohm 5% 1/20W -100ppm/°C to 600ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ-1GNJ6R8C
Res Thick Film 0201 6.8 Ohm 5% 0.05W(1/20W) -100ppm/C to 600ppm/C Pad SMD Automotive T/R
Yageo GroupRC0201JR-076R2L
Res Thick Film 0201 6.2 Ohm 5% 0.05W(1/20W) -100ppm/C to 350ppm/C Pad SMD T/R
PanasonicERJ-1GEJ6R2C
Res Thick Film 0201 6.2 Ohm 5% 1/20W -100ppm/°C to 600ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ-1GNJ6R2C
Res Thick Film 0201 6.2 Ohm 5% 1/20W -100ppm/°C to 600ppm/°C Molded SMD SMD T/R

Descriptions

Descriptions of Yageo Group RC0201FR-076R8L provided by its distributors.

YAGEO (PHYCOMP) RC0201FR-076R8L SMD Chip Resistor, Thick Film, 6.8 ohm, 0201 [0603 Metric], 50 mW,1%
Res Thick Film 0201 6.8 Ohm 1% 0.05W(1/20W) -100ppm/C to 350ppm/C Pad SMD
RES 6.8 OHM 1% 1/20W 0201 / 6.8 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 6.8ohm, 25V, 1% +/-Tol, -100,350ppm/Cel, Surface Mount, 0201
50mW Thick Film Resistors 25V ±1% -100ppm/℃~+350ppm/℃ 6.8Ω 0201 Chip Resistor - Surface Mount ROHS
Thick Film Resistors - SMD 6.8 Ohms 50 mW 0201 1%
0201 (0603Metric) FIXED RESISTOR RC 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 6.8Ohm -100/ +350ppm/C
RESISTOR, 0201, 0.05W, 6R8, 1%; Resistance:6.8ohm; Resistance Tolerance:± 1%; Power Rating:50mW; Temperature Coefficient:-100ppm/°C to +350ppm/°C; Resistor Case Style:0201; Resistor Mounting:SMD; SVHC:No SVHC (19-Dec-2011); ;RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0201FR076R8L