What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RC0201FR-0715K8L

Res Thick Film 0201 15.8K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0201FR-0715K8L.

IHS

Datasheet11 pages2 years ago

Upverter

Future Electronics

Inventory History

3 month trend:
+2.62%

CAD Models

Download Yageo Group RC0201FR-0715K8L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.02
Stock
1,232,766
102,963
Authorized Distributors
6
1
Resistance
15.8 kΩ
15.8 kΩ
Case/Package
0201
0201
Tolerance
1 %
1 %
Power Rating
50 mW
50 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERJ-1GEF1582C
Res Thick Film 0201 15.8K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ-1GNF1582C
Res Thick Film 0201 15.8K Ohm 1% 0.05W ±200ppm/°C Molded SMD T/R
PanasonicERJ-1GEF1622C
Res Thick Film 0201 16.2K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Yageo GroupAC0201FR-0715KL
Res Thick Film 0201 15K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
50mW Thick Film Resistors ±1% ±200ppm/℃ 14.7kΩ 0201 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group RC0201FR-0715K8L provided by its distributors.

Res Thick Film 0201 15.8K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
RC FIXED RESISTOR 0201 (0603Metric) Chip Resistor ±1% ±200ppm/C 15.8kOhm 0.05W 1/20W
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 15800ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
RC Series 0201 0.05 W 15.8 kOhm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0201FR0715K8L